• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office Shredcat 8200 Document shredder 18 sheet Ribbon cut 4 mm P-2 21 l Also shreds Paper clips, Staples, Credit

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder Shredcat 8200 Ribbon cut 4 mm 21 l

  • Clippings container with sight glass for level display
  • Automatic start/stop function (light barrier)
  • Reverse function
  • Multi-function switch
  • Design
  • Overheating protection
  • Quiet and strong motor
  • Ideal quality

Technical specifications

  • Volume 21 l (cut material container)
  • Power 230 V / 50 Hz
  • Power:
  • P-2 - 185 Watt
  • P-4 - 220 Watt
  • P-5 - 360 Watt
Product type

Document shredder

Security level

P-2

Cutting type

Ribbon cut

Strip/particle size

4 mm

Cutting width (max.)

220 mm

No. of pages (max.)

18 sheet

Collector

21 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

1.8 m/min

Width

348 mm

Height

425 mm

Depth

215 mm

Weight

7.7 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 348 x 425 x 215 mm

Documents & Downloads

Datasheet

Datasheet 3399814 Ideal Office Shredcat 8200 Document shredder 18 sheet Ribbon cut 4 mm P-2 21 l Also shreds Paper clips, Staples, Credit

User & Safety Instructions

User & Safety Instructions 3399814 Ideal Office Shredcat 8200 Document shredder 18 sheet Ribbon cut 4 mm P-2 21 l Also shreds Paper clips, Staples, Credit

Description

Economical desk document shredder for data protection at the workplace.
Simple operation via multifunctional switch for start/stop (off) and reverse.
Light barrier for automatic start/stop
Working width 220 mm. Reverse function against paper jams. Quiet and strong motor for high cutting power.
Timeless, modern design.
Clippings container with window as level indicator.
Automatic switch-off for safe emptying. Overheating protection – automatically switches off in case of overload.
Lateral handles for lifting the device head.
Dimension (H x W x D) 425 x 348 x 215 mm. Weight 7.7 kg.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)