

LED
1920 x 1080 p
60.5 cm
23.8 inch
24 inch
16:9
IPS LED
100 Hz
0.5 ms
300 cd/m²
80000000 : 1
1300 : 1
0.275 mm
Black
HDMI™
DisplayPort
Headphone jack (3.5 mm)
1 x
1 x
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
-5/+23
0.5 W
178°
89°
Matt
AMD adaptive sync
540 mm
394 mm
211 mm
3.5 kg
100 - 240 V
(W x H x D) 540 x 394 x 211 mm
Tilt
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
24 inch - 29 inch
LED backlit
Office
Home
Full HD
100 x 100 mm VESA standard
E (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
16 kWh/year
0.3 W
16 W
yes
Datasheet 3378864 Iiyama ProLite XU2491H-B1 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions 3378864 Iiyama ProLite XU2491H-B1 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort, Headphone
The necessary accessories are required to use the article as described.