• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite XU2793QSU-B7 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone ja

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama ProLite XU2793QSU-B7 LED

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.5 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

100 Hz

Response time

1 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1300 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 2.0 ports

2 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Headphone jack

Tiltable

Built-in speakers

Audio power (max.)

4 W

Inclination

-4/+22

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

89°

Screen coating

Matt

Adaptive-sync technology

AMD adaptive sync

Width

614 mm

Height

435 mm

Depth

189 mm

Weight

4.2 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 614 x 435 x 189 mm

Screen size/position settings

Tilt

OSB languages

English

German

French

Italian

Polish

Russian

Spanish

Dutch

Japanese

Czech

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

22 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 3389011 Iiyama ProLite XU2793QSU-B7 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone ja

User & Safety Instructions

User & Safety Instructions 3389011 Iiyama ProLite XU2793QSU-B7 LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone ja

Description

The elegant edge-to-edge design makes the ProLite XU2793QSU perfect for multi-monitor setups. IPS panel technology provides accurate and consistent color reproduction with wide viewing angles. The refresh rate of 100Hz in combination with the AdaptiveSync function provides for an immediate, noticeable improvement in image quality. The XU2793QSU offers QHD resolution (2560 x 1440), that means the screen can display almost 77% more information than a full HD display. High contrast and brightness values mean that the monitor offers excellent performance for photo and web design. Equipped with speakers, 2 USB ports, headphone jack, HDMI and DisplayPort ports and a function to reduce eye fatigue for optimal user comfort, this 27-inch monitor is an excellent choice for multi-monitor configurations and office applications.

IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.

100 Hz
A refresh rate of 100Hz results in a smoother image. This means that the flickering is reduced and thus the fatigue of the eyes is less noticeable. The increased frequency also means smooth transitions between high-contrast colors, smoother motion scenes in films and games and even less flickering of the mouse pointer.

Blue light reducer
As we all know, long working on the screen (especially from a short distance) causes eye fatigue. This effect is stronger in the PC monitors than in the televisions. One of the factors for this phenomenon is the blue light content of the screen. Reducing the amount of blue light emitted will make our eyes feel less tired. We achieve this by adjusting the brightness of the monitor and color temperature with the new "blue light reducer" function, which can be switched on easily via the OSD menu of the monitor.

Speakers and headphones
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.

ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.