
Iiyama ProLite XU2493HSU-B7 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
Highlights & Details
Iiyama ProLite XU2493HSU-B7 LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1300 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-4/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
539 mm
- Height
393 mm
- Depth
179 mm
- Weight
3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 539 x 393 x 179 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389002 Iiyama ProLite XU2493HSU-B7 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions
User & Safety Instructions 3389002 Iiyama ProLite XU2493HSU-B7 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
Description
IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
100 Hz
A refresh rate of 100Hz results in a smoother image. This means that the flickering is reduced and thus the fatigue of the eyes is less noticeable. The increased frequency also means smooth transitions between high-contrast colors, smoother motion scenes in films and games and even less flickering of the mouse pointer.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
Speakers and headphones
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























