• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite XU2492HSU-B6 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headphone ja

Eco
1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama ProLite XU2492HSU-B6 LED

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 0.4 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.1 1st gen);Built-in speakers, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Flicker-free technology
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

100 Hz

Response time

0.4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1300 : 1

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB A (USB 3.1 1st gen)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.2

4 x

Features

Built-in speakers

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Flicker-free technology

Audio power (max.)

2 W

Inclination

-2/+22

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Adaptive-sync technology

AMD FreeSync

Width

539 mm

Height

415 mm

Depth

200 mm

Weight

3.4 kg

Power supply (details)

100 - 240V 50/60Hz

Dim

(W x H x D) 539 x 415 x 200 mm

Screen size/position settings

Tilt

Height

OSB languages

English

German

French

Russian

Japanese

Dutch

Polish

Czech

Italian

Spanish

Display size

24 inch - 29 inch

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

13 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

13 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2998623 Iiyama ProLite XU2492HSU-B6 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headphone ja

User & Safety Instructions

User & Safety Instructions 2998623 Iiyama ProLite XU2492HSU-B6 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headphone ja

Description

The stylish Edge-to-Edge design makes the ProLite XU2492HSU a perfect solution for multi-monitor applications. The IPS panel technology provides excellent and constant color reproduction and wide viewing angles. The refresh rate of 100Hz in connection with the FreeSync function provides for an immediate, noticeable improvement in the picture quality. The high contrast and brightness values offer an excellent performance in the area of photo, graphics and web design. Equipped with speakers, USB 3.2 hub, headphone jack, HDMI and DisplayPort ports, blue light reduction feature to reduce eye fatigue, this 24" monitor is an excellent choice for multi-monitor configurations as well as office applications.

IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.

SLIM LINE
Slimline monitors have very small frame widths and are therefore especially suitable for video walls or multi-monitor applications.

FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.