
Iiyama ProLite XUB2292HSU-W6 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho
Highlights & Details
Iiyama ProLite XUB2292HSU-W6 LED
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 0.4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Built-in speakers, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Flicker-free technology, Kensington lock, Blue light reduction, Portrait view, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
0.4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.248 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Built-in speakers
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Flicker-free technology
Kensington lock
Blue light reduction
Portrait view
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- Width
490 mm
- Height
337 mm
- Depth
110 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 490 x 337 x 110 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
- OSB languages
English
German
French
Russian
Japanese
Dutch
Polish
Czech
Italian
Spanish
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
14 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3048380 Iiyama ProLite XUB2292HSU-W6 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho
User & Safety Instructions
User & Safety Instructions 3048380 Iiyama ProLite XUB2292HSU-W6 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho
Information
Information 3048380 Iiyama ProLite XUB2292HSU-W6 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort, Headpho
Description
FREESYNC™ TECHNOLOGY
The AMD FreeSync™ technology puts an end to choppy gaming processes and screen teasing, it delivers a fluid artifact-free performance at practically every frame rate.
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
HAS (150MM) + PIVOT
The height-adjustable base enables you to position the screen perfectly, thus ensuring an optimum viewing comfort. Is good for your health and also increases productivity. With the pivot function you can operate the screen in portrait or landscape format. Especially appreciated by users who need to edit long tables or texts.
SPEAKERS
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































