• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Piston valve 2623000303023050 1 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Piston valve

Min. display range

1 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

2623000303023050

Dim

(Ø x H) 6 mm x 30 mm

Max. operating pressure

10 bar

Operating pressure (min.)

1 bar

Pressure range

1 up to 10 bar

Operating medium

Compressed air

Width

55 mm

(Ø)

6 mm

Height

30 mm

Length

139.6 mm

Flow (max.)

1200 l/min

Operating voltage

230 V AC

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3297896 IMI NORGREN Piston valve 2623000303023050 1 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297896 IMI NORGREN Piston valve 2623000303023050 1 up to 10 bar 1 pc(s)

Description

In-Line directional valves, electro-pneumatic

This text is machine translated.

More interesting products

(*All information is plus legal VAT)