• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 7032230000000000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,365.00 / piece)
€ 1,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Connection

G 1

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

7032230000000000

Function

2/2-way

Features

Electrically actuated

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3294128 IMI NORGREN Poppet valve 7032230000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294128 IMI NORGREN Poppet valve 7032230000000000 1 pc(s)

Description

2/2 Indirect electro-actuated seat valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)