• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Servo-operated valve 8010777303202400 24 V DC Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo-operated valve

Operating voltage

24 V DC

Enclosure material

Aluminium

Plastic

Connection

G 1/4

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8010777303202400

Sealant

NBR

Features

NAMUR fitting

Width

55 mm

Height

30 mm

Length

126 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Operating principle

Servo-controlled

(Ø)

6 mm

Documents & Downloads

Datasheet

Datasheet 3294134 IMI NORGREN Servo-operated valve 8010777303202400 24 V DC Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294134 IMI NORGREN Servo-operated valve 8010777303202400 24 V DC Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)

Description

Electro-pneumatically actuated NAMUR valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)