• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 8218200.0000.00000 Enclosure material Brass Sealant PTFE 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Poppet valve

Enclosure material

Brass

Connection

G 1/2

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8218200.0000.00000

Sealant

PTFE

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Width

180 mm

Height

65 mm

Length

80 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3294143 IMI NORGREN Poppet valve 8218200.0000.00000 Enclosure material Brass Sealant PTFE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294143 IMI NORGREN Poppet valve 8218200.0000.00000 Enclosure material Brass Sealant PTFE 1 pc(s)

Description

Angle seat valve made of brass in G1/2

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)