• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Knight IPC-F88FIP-V2-0280B-imou Wi-Fi IP CCTV camera 3840 x 2160 p

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;3840 x 2160 p;IMOUKnight;IPC-F88FIP-V2-0280B-imouOutdoors

  • 4K UHD videoHuman/vehicle/animal detectionBuilt-in light (active deterrent) Full color night sensor
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Field of view 127° (D)Video compression: H.264/H.264Frame rate: Up to 15fpsPOWER SUPPLY: DC 12 V/1 A.Operating temperature: -30 °C - +60 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

Vehicle recognition

Identity recognition

IR LEDs

2-way communication

Speaker

Microphone

Sounder

ONVIF support

Camera type

Compact camera

Resolution (max.)

3840 x 2160 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

107°

Vertical viewing angle

56°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

83.9 mm

Height

71.2 mm

Depth

128.9 mm

Dim

(W x H x D) 83.9 x 71.2 x 128.9 mm

Weight

580 g

Enclosure material

Plastic

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2613311 IMOU Knight IPC-F88FIP-V2-0280B-imou Wi-Fi IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 2613311 IMOU Knight IPC-F88FIP-V2-0280B-imou Wi-Fi IP CCTV camera 3840 x 2160 p

Description

The Knight offers 4K UHD live monitoring with a 2.8 mm lens. The camera has four night vision modes for day-bright clarity even in the dark of the stick. Through an integrated AI-chip and the deep-learning algorithm the Knight detects precisely and quickly human/vehicle and animal. With IP66-certified, the camera can be used outdoors under different weather conditions. With built-in spotlight and 110dB security scene, the Knight keeps unwanted visitors away from what was important to you.4K Ultra HD: With the ultra-resolution, the wireless surveillance camera IMOU Knight offers you sharp images and excellent video recordings.Easiest installationPlug n´Play pure, for very simple installation of the camera, the reading of the QR code in THE app and thus the quietest way to the WLAN connection.Superior intelligence: Thanks to the continued AI technology, the IMOU Knight can detect people, vehicles, animals and unusual noises. You will receive push notifications only for the really important events. With a view on the screen of your e.g. Smartphones let you know immediately who was triggered or how the notification was triggered. You can also issue all push notifications and view all recordings later in peace (MicroSD card, Cloud or NVR).Fineness in the detection: The IMOU Knight can be set to record only people, vehicles, or animals. You can also set the options to record each time you move. The sensitivity can be set between minimum (1) and maximum (5).Activity zones: The IMOU Knight can be set to record only in the zone you specify. The classification of the zone is very easy in the app with the camera view set.Schedule: The IMOU Knight can be set to record only in the schedule you specify.Night vision in color: Thanks to the spotlight, the picture is displayed in color. The Color mode also offers outdoor lighting for your home. Alternatively, night vision can also be switched on to save energy. Advanced IR algorithms deliver a clear picture even in complete darkness.Two-way conversation: Thanks to the built-in microphone and speaker, the IMOU Knight lets you speak in real time to anyone captured by the camera. You can access the camera from anywhere to watch live streaming and keep up to date.Storage: Events are recorded on a microSD card (up to GB, available as an option). With the IMOU Life app you can save the recordings in the download. You can delete unimportant recordings immediately, or they are simply overwritten after a short time. Alternatively, it is possible to use the IMOU Cloud solution (for a fee) so that records are protected against theft or vandalism.H.264 codec: IMOU devices offer modern and highly efficient video encoding. It is a compression format with exceptional capacities that allows for very exceptional video quality while reducing the size of the files.Integrated siren. With the integrated siren you have the option to trigger the alarm, for example to scare away unwanted guests.Weatherproof: Built to IP66 degree of protection for outdoor use.Share with the family: The account and thus the camera can be used with e.g. Family members. With the free app, it can take up to 6 participants and up to 20 in the cloud.smart Home Wizard: The IMOU Knight works with Amazon Alexa and Google Assistant.

This text is machine translated.

Features

  • Alarm notificationWi-Fi connection: Dual band 2.4 and 5 GHz8 megapixel progressive CMOSFixed lens16x zoomIntegrated microphone and loudspeakerMicro SD card slot (up to GB 256)Built-in 600 Lumen Spotlight110 dB sirenImou app: IOS, Android.

Scope of delivery

  • Imou Knight
  • Power supply unit
  • Installation Material
  • Quick guide.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)