• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU Ranger Dual Pro 10MP IPC-S2XEP-10M0S-imou Wi-Fi IP CCTV camera 2880 x 1620 p

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;IMOURanger Dual Pro 10MP;IPC-S2XEP-10M0S-imouIndoors

  • Dual lens system: Two 5 MP lenses (fixed and swivel and tilt lenses) for comprehensive monitoring.
  • Panoramic tilt and swivel function: 355° pan range and up to 90° tilt on the PT lens.
  • Smart full-color night Vision: Clear night vision up to 15 m and automatic change in the color mode.
  • Intelligent detection of persons and pets with immediate notification.
  • Smart tracking: Automatic tracking of detected movements.
  • Auto-Cruise: 360° monitoring or automatic switching between preferred positions.

Technical specifications

  • Resolution: 10 MP total resolution (2 × 5 MP / 2880 × 1620 per lens)
  • Video compression: H.265 / H.264
  • Image sensor: 1/3" Progressive CMOS
  • Lens: Fixed focal length 3.6 mm
  • Pan and tilt: PT lens: 0–355° pan and 0–90° tilt
  • Fixed lens: 0–355° swivel range and 0–15° tilt, manually adjustable
  • Field of view: 88° (horizontal), 47° (vertical), 107° (diagonal)
  • Night view: Up to 15 m, Smart full-color Night Vision
  • Digital zoom 8 x
  • Frame rate: Up to 15 fps
  • Audio: Two-way audio with built-in speaker and microphone
  • Active prevention: Integrated headlight and siren, customizable voice message
  • Privacy mode: Hides the lens to protect privacy
  • Algo Play: Several algorithms available and can be downloaded
  • One-touch call: Direct call to the APP via button on the camera
  • AOR mode: Always-on-record mode for memory efficient continuous recording
  • Auto-Cruise: 360° monitoring or automatic switching between preferred positions
  • Noise detection: Recognition of abnormal noises with notification
  • Automatic tracking: Smart tracking function
  • Network connection: Dual-band WLAN with Wi-Fi 6 technology, Ethernet port
  • WLAN: 2.4 GHz: IEEE 802.11 b/g/n/ax; 5 GHz: IEEE 802.11 a/n/ac/ax
  • APP support: IMOU Life APP for iOS and Android
  • Storage options: MicroSD card up to 512 GB, NVR, cloud storage
  • Supported platforms: IOS, Android
  • Reset: Reset button
  • Power supply: DC 5 V / 1.5 A, USB-C power connection
  • Power consumption 7.5 W
  • Operating temperature: -10 °C to + +45 °C.
  • Humidity: Less than 95% relative humidity
Product type

CCTV camera

CCTV features

Saves footage on SD card

2 lenses

2-way communication

Motion detector

Pet recognition

Speaker

Microphone

Identity recognition

Pan-tilt function

Camera type

Rotatable/tilting camera

Power supply

5 V via USB

Resolution (max.)

2880 x 1620 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

3,6 mm

Max. viewing angle hor.

88°

Vertical viewing angle

47°

Vertical viewing angle

107°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11ac

IEEE802.11ax

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Indoors

Type

microSD card (up to 512 GB)

Width

82.2 mm

Height

115.4 mm

Depth

82.2 mm

Dim

(W x H x D) 82.2 x 115.4 x 82.2 mm

Weight

230 g

Factory colour

White/black

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3813214 IMOU Ranger Dual Pro 10MP IPC-S2XEP-10M0S-imou Wi-Fi IP CCTV camera 2880 x 1620 p

User & Safety Instructions

User & Safety Instructions 3813214 IMOU Ranger Dual Pro 10MP IPC-S2XEP-10M0S-imou Wi-Fi IP CCTV camera 2880 x 1620 p

Description

The Imou Ranger Dual Pro 10MP is a powerful indoor wireless surveillance camera with two independent 5MP lenses. The fixed lens permanently monitors a defined range, while the swiveling and tilting PT lens enables a flexible all-round monitoring. This allows two image areas to be controlled at the same time and displayed via the Imou APP.

With a total resolution of 10 MP the Ranger Dual Pro provides detailed 3K-recordings. Both the fixed lens and the PT-lens support 5 MP with 2880 x 1620 pixels, so that even the smaller details remain clearly visible.

The camera supports Smart full-color night Vision as well as several night vision modes for clear pictures in darkness. Depending on the setting, the camera can work in infrared mode, color mode or smart mode and automatically switch from black-and-white to color display as soon as events are detected.

The Ranger Dual Pro uses advanced KI-algorithms for recognition of persons and pets. This allows you to be notified quickly and accurately of relevant events and keep you informed of important activities.

With the Smart-tracking function the camera pursues moving objects automatically, as soon as a movement is detected. Thanks to Auto Cruise, it can also monitor the area horizontally by 360° or change between preferred positions.

Via the one-touch call-function a call to the APP can be triggered directly via key. In addition, the camera detects unusual noises and sends immediate notifications to the smartphone when relevant events occur.

Two-way audio with built-in microphone and speaker enables real-time communication with people in front of the camera. The function is suitable for direct access of family members, visitors or unwanted persons.

The integrated headlight and the siren serve as active deterrent. The Imou APP can also be used to set individual voice messages as personalized warning messages. Available for iOS and Android, the Imou APP provides a user-friendly interface to control and monitor your Ranger Dual camera. With the APP you can view live transmissions, play recordings and adjust all camera settings.

The privacy mode protects personal areas if the camera is not to be used actively. The lens disappears to stop video and sound recordings.
For an efficient long-term recording the Ranger Dual Pro supports AOR mode (always-on-record). This mode reduces the memory requirement by recording quiet scenes to save space and automatically switching to normal video recording during events.

The Ranger Dual Pro supports Dual band Wi-Fi 6 with 2.4 GHz and 5 GHz as well as a wired network connection via Ethernet. Video recordings can be stored on a microSD card with up to 512 GB, in the network recorder or in the cloud.

This text is machine translated.

Features

  • AOR mode: Always-on-record function for memory efficient continuous recording.
  • One-touch call: Direct call to the APP via button on the camera.
  • Active deterrent: Built-in flashlight, siren and voice message that can be personalized.
  • Privacy mode: Hide the lens to protect privacy.
  • Dual band Wi-Fi 6: 2.4 GHz and 5 GHz plus an additional Ethernet connection.
  • Flexible storage: MicroSD card up to 512 GB, NVR or cloud storage.
  • Two-way audio: Real-time communication via integrated microphone and speaker.

Scope of delivery

  • Imou Ranger Dual Pro 10MP
  • Quick start guide
  • PSU
  • Power cable
  • Screw packet
  • Mounting plate
  • Mounting template

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)