
Image similar
IRF5305
MOSFET
TO 263 3
Infineon Technologies
INF
P-channel
31 A
55 V
3.8 W
60 mΩ
16 A
10 V
4 V
250 µA
63 nC
10 V
1200 pF
25 V
-55 °C
Surface-mount
HEXFET®
+175 °C
Standard
55 V
1
Yes
1 pc(s)
P channel
-55V/-31A
Datasheet 162408 Infineon Technologies IRF5305 MOSFET 1 P-channel 3.8 W TO 263 3
User & Safety Instructions 162408 Infineon Technologies IRF5305 MOSFET 1 P-channel 3.8 W TO 263 3
€ 14.43€ 12.13*
The necessary accessories are required to use the article as described.