• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAR IN-8415 2K+ POE/WLAN ws 14084 Wi-Fi IP CCTV camera 2560 x 1440 p

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2560 x 1440 p;INSTARIN-8415 2K+ POE/WLAN ws;14084Indoors

  • 2K+ video resolution, 4 MP
  • AI-based object detection
  • Passive IR sensor
  • Dual band-WLAN 2.4 und 5 GHz
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

  • Video compression (Codec): H265 / H264 / MJPEG
  • 30fps (2K+) frame rate
  • Image (rotate/mirror): 180°, yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Pan-tilt function

2-way communication

Speaker

Microphone

Identity recognition

Vehicle recognition

Pet recognition

Camera type

Rotatable/tilting camera

Resolution (max.)

2560 x 1440 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS Sony

Apple HomeKit

Focal length

4,3 mm

Vertical viewing angle

90°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

12 m

Used at

Indoors

Type

microSD card (up to 256 GB)

Width

110 mm

Height

124 mm

Depth

110 mm

Dim

(W x H x D) 110 x 124 x 110 mm

Weight

355 g

Factory colour

White

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999118 INSTAR IN-8415 2K+ POE/WLAN ws 14084 Wi-Fi IP CCTV camera 2560 x 1440 p

Description

The INSTAR IN-8415 2K+ stands out as a premium surveillance solution in the field of security cameras. With advanced pan and tilt functions, users can easily adjust their viewing angles and mark specific areas. Amplified by robust IR LEDs, it provides sharp infrared images, even under difficult lighting conditions.

The IN-8415 2K+ integrates seamlessly with prominent smart home systems such as MQTT, HomeKit, alarm server and RTSP, thereby representing the climax of sophisticated security technology.

With an integrated LAN connection and Wi-Fi module, which is compatible with both the 2.4 GHz and the 5 GHz bands, as well as an integrated PoE module, the camera can be connected to a Power over Ethernet switch. Users can decide freely, how they integrate the camera in their existing network. Increase your security standards with the wide and intelligent coverage of the INSTAR IN-8415 2K+.

This text is machine translated.

Features

  • Sony STARVIS sensor 2K+ Starlight CMOS
  • Wide angle: 90º dia. View angle
  • IR night vision; 10 IR LEDs
  • Pan & Tilt: 350° pan, 100° tilt
  • AI-based object detection
  • Passive IR sensor: Heat-sensitive motion sensor
  • Motion detection: Software-based detection
  • PUSH notification to your mobile phone
  • Native Smart Home support with MQTT
  • Free apps for your smartphone
  • Encrypted DDNS access, email & FTP transfer
  • Administrator, user, and guest accounts
  • Pet monitor: Built-in sound detection
  • Individual images via FTP(S)/SFTP/SD/E-mail in adjustable time interval
  • Storage of alarm videos of the internal SD card
  • Alarm activation according to schedule
  • Alarm I/O: For external sensors and alarm systems
  • Alarm: Alarm siren if an alarm is triggered
  • P2P remote access also via IPv6 and DS-Lite Internet connections
  • Loudspeaker & 3.5 mm jack plug
  • Microphone
  • Privacy: Black areas that you are not allowed to record
  • Alarm areas: Up to 4 adjustable motion detection areas
  • FTP upload to external storage (NAS/router)
  • E-mail alarm notification
  • Alarm recordings with 3s forward
  • Web user interface for easy configuration
  • Support for SDHC up to 256 GB
  • Optional cloud integration: Store your alarm videos on our cloud platform.

Scope of delivery

  • Camera
  • Manual
  • Mount
  • Objective adjustment
  • 32 GB MicroSD cards
  • Screws & rawlplugs
  • Power supply unit
  • LAN cable
  • Antenna.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)