• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAR IN-8815 4K POE/WLAN weiß 18006 Wi-Fi IP CCTV camera

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;INSTARIN-8815 4K POE/WLAN weiß;18006Indoors

  • 4K Ultra-HD PTZ Indoor Camera with Apple HomeKit & HomeKit Secure Video,
  • LAN / PoE / 2.4 & 5 GHz WLAN,
  • AI-Motion-Detection,
  • PIR sensor
  • Alarm input/output & 2-way audio – maximum Smart home security.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

  • Installation options
  • Standing, wall and ceiling mounting
  • Max. operating temp.
  • -5°C bis 55°C
  • Input voltage of the mains adapter
  • 100 - 240V
  • Length of power supply cable
  • 3M
  • Voltage supply
  • 5 V / 2 A
  • Max. Power consumption
  • 9.5 watts
  • Fastening thread
  • DIN4503 / ISO1222
  • Weight
  • 355g
  • Dimensions in cm (H / W / D)
  • 12.4 / 11 / 11
  • SYSTEM STARTED
  • User administration
  • Yes
  • User groups
  • Administrator, User, Guest, Custom
  • Password protection
  • Yes
  • Supported OS
  • Windows, MacOS, Linux
  • Supported web browsers
  • Microsoft edge, Mozilla Firefox, Google chrome, Opera, Safari
  • Supported smartphones
  • IPhone, iPad, Android, Windows Phone 8, BlackBerry
Product type

CCTV camera

CCTV features

PoE IEEE 802.3af

Camera type

Rotatable/tilting camera

Power supply

PoE (Power over Ethernet)

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS Sony

Apple HomeKit

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Indoors

Type

32 MB built-in

Width

11 cm

Height

12.4 cm

Depth

11 cm

Dim

(W x H x D) 11 x 12.4 x 11 cm

Weight

355 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415143 INSTAR IN-8815 4K POE/WLAN weiß 18006 Wi-Fi IP CCTV camera

Description

The IN-8815 4K in white redefines indoor surveillance with crystal clear 4K Ultra HD resolution and intelligent pan/tilt to keep an eye on every corner of your home or office.
Remain connected with different installation options, including LAN, fast dual band-WLAN (2.4 GHz & 5 GHz) and PoE IEEE 802.3af. The advanced infrared night view provides protection around the clock in all light conditions.

Fully integrate your IN-8815 4K into leading Smart home platforms such as Apple HomeKit Secure Video (HKSV), Amazon Alexa and Google Nest. Advanced security protocols such as HTTPS, WPA2, and support for RTSP, MQTT v5 guarantee secure data encryption.

With intelligent motion detection, real-time notifications and two-way communication, this camera provides reliable next-generation security. It is also fully NDAA- and TAA-compliant and thus also suitable for use in authorities and companies.



This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)