• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAR IN-9408 2K+ LAN/WLAN ws 101665 Wi-Fi IP CCTV camera 2560 x 1440 p

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Bullet camera;2560 x 1440 p;INSTARIN-9408 2K+ LAN/WLAN ws;101665

  • Sony STARVIS SENSOR 2K+ Starlight CMOSArtificial Intelligence - AI based object detectionPassive IR sensor: Heat-sensitive motion sensorMotion detection: Software-based detection
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Field of view 90° DiagonalSensor: 8.5 mm (1/3") WQHD Sony STARVIS IMX335 CMOS sensorInfrared LEDs 5 high-power LEDs/15 - 20 m effective rangeVideo encoding: H.265 / H.264 high, main and baseline / MJPEGVideo refresh rate: Up to 25 fpsSupported resolutions: 2560x1440, 1920x1080 and 680x360 pixelsPower supply output:12V DC 2A/input 110 - 240 VWLAN 2.4 GHz and 5 GHz WLAN
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Vehicle recognition

Identity recognition

Microphone

ONVIF support

Camera type

Bullet camera

Resolution (max.)

2560 x 1440 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS Sony

Apple HomeKit

Alexa

Google Home

Manufacturer-specific

Focal length

4,3 mm

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11ac

IR range (max.)

20 m

Type

microSD card (up to 128 GB)

Width

75 mm

Height

103 mm

Depth

230 mm

Dim

(W x H x D) 75 x 103 x 230 mm

Weight

900 g

F-numbers

F1.6

Factory colour

White

IP66

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625711 INSTAR IN-9408 2K+ LAN/WLAN ws 101665 Wi-Fi IP CCTV camera 2560 x 1440 p

Description

A new era begins, thanks to a high-performance chip set, a completely newly developed firmware and an artificial intelligence, this surveillance camera has everything to monitor your home or office. Connect the camera optionally via LAN or 2.4 GHz/5 GHz WLAN. This IP camera uses the latest security standards such as HTTPS or WPA3. Through many protocols such as MQTT v.5, Apple HomeKit, Amazon Alexa, Google Nest, CGI commands, Alarm server, ONVIF, RTSP, MJPEG... this surveillance camera can also be perfectly integrated into your smart home.Thanks to artificial intelligence, the camera distinguishes objects by person, vehicle and animals. In combination with the infrared night vision and the passive infrared heat sensor, no movement is overlooked!2K+ video resolutionThe new Sony STARVIS CMOS sensor offers twice the resolution of the sensor in a 1080p (FullHD) camera model. With an additional 2 million pixels, you can see even distant objects in all details.Pleasant feeling of safetyAvoid false alarms by linking software-based motion detection with the integrated body heat sensor (passive infrared, PIR). This means that you only receive alarms when something has actually happened.No more tangled cables and unused connectionsThe design of this outdoor camera is based on the housing of THE IN-9008 FullHD, which was developed to meet the wishes of our customers. Thanks to the already integrated special functions, some of the usual connections are dropped, so that the most necessary connections can be found directly inside the camera casing. This brings many advantages. So it is now possible to lay only the cables into the inside of the camera, which one really needs. There is no longer a connection cable which protrudes directly from the camera and so must be laid through the wall with difficulty. With the new concept, you can now only lay the power supply cable through a wall and install it in the camera, if you want to operate the camera via WLAN.4.3 mm wide angle lensTo cover every angle in your premises, we have chosen a 90º wide angle lens for THE IN-9408 2K+. Supported by the Sony Starlight sensor, the infrared night vision and the passive infrared sensor, you will not miss any movement any more.Audio monitoringWith the built-in microphone, the camera is also perfect for triggering a dog's bark, for example. Keep your loved ones in mind with our free app InstarVision for your smartphone - when you're at home or on the go.Microphone: Built-in microphoneOptional speaker: Connects an active speaker to a 3.5 mm audio jackAlarm notificationThe push alarm notification sends a text message to your phone when an alarm is triggered. The message can directly open the live video of the respective camera. In addition, you can receive an e-mail notification with up to 8 images.Push notification: Get an immediate alert when an alarm occursE-mail Alarm: Alarm snapshots to document the eventAcoustic signal: Let your camera sound an alarm signalAlarm server: HTTP(S) requests to alarm systems and home automationReliable alarm detection with minimum false alarms!The PIR sensor, which reacts to moving heat sources, as well as the AI-based object detection help you to avoid false alarms in addition to the alarm detection. This ensures that sudden fluctuations in light do not result in unwanted alarm messages.Keep your alarm videos safeYour camera can store alarm recordings on the internal SD card, upload them to a private FTP(S) and SFTP server, or transfer them to the optional instar cloud to keep the files safe. Each alarm event can trigger a short alarm recording that is automatically transferred to your instar cloud account - secure, on German servers and accessible only to you!A camera that speaks "smart"Home systems are very different. But was the language they spoke in common. Wireless sensors connect to your smart gateway via standards such as Zigbee, Z-Wave or EnOcean. While wired devices usually communicate via the MQTT protocol. Use your camera as an MQTT hub in your home network and give your smart home 100% control over all camera functions. By providing this standard compliance, you can indirectly link any sensor in your home to your camera.Easy to set upFor mounting on a wall or ceiling. Mount the camera holder where you need it. The video image can be rotated by 180 degrees when installed overhead in the software.

This text is machine translated.

Features

  • IP66 weather-protectedPUSH Alarm: PUSH notification to your smartphoneWLAN encryption: Latest WPA2 encryption (WPA/WPA2-PSK (AES, CCMP)Apple home kit: Integrate the IP camera directly into the home APPMQTT: Native smart home support with MQTTFree apps for your smartphoneHTTPS & FTPS & SFTP: Encrypted DDNS-access, email & FTP-transferUser management: Administrator, user and guest accountsPet monitor: Built-in sound detectionPhoto series: Single images via FTP(S)/SFTP/SD at adjustable time intervalVideo recording: Saves alarm videos to the internal SD cardMicroSD card slot: For MicroSD-/SDXC-cards up to 128 GBAlarm Schedule: Alarm activation by scheduleDDNS & P2P: P2P remote access also via IPv6 and DS-Lite Internet connectionsBuilt-in microphoneSpeaker (optional): Optional connection possible thanks to 3.5 mm jack plugPrivacy: Black areas that you are not allowed to recordAlarm areas: Up to 4 adjustable motion detection areasFTP upload to e.g. B. External storage (NAS/router)Alarm forward: Recording with 3 s delayModern WebUI: Web user interface for an easy configurationAlarm signal: Alarm sound if an opt. Loudspeakers is connectedOptional cloud integration: Store your alarm videos on our cloud platform.

Scope of delivery

  • Camera
  • Mount
  • Antenna
  • 32 GB MicroSD (already inserted in camera)
  • Power supply, 3 m
  • Network cable
  • Fitting Material
  • User manual.

System requirements

  • Web browser with HTML5 support.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)