1/5

CCTV camera
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
White spotlight
Optical zoom
Pan-tilt function
Rotatable/tilting camera
PSU
PoE (Power over Ethernet)
2560 x 1440 p
9.07 mm (1/2.8")
Apple HomeKit
2,7 - 13,5 mm
Yes
LAN
Wi-Fi
30 m
Outdoors
microSD card (up to 256 GB)
150 mm
230 mm
150 mm
(W x H x D) 150 x 230 x 150 mm
1900 g
White
IP66
IP
yes
User & Safety Instructions 3203173 INSTAR IN-9420 14092 LAN, Wi-Fi IP CCTV camera 2560 x 1440 p
The necessary accessories are required to use the article as described.