• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAR INSTAR IN-9808 4K weiß 18002 Wi-Fi IP CCTV camera

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-INSTAR;INSTAR IN-9808 4K weiß 18002

  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

  • Installation options
  • Wall and ceiling mounting
  • Max. operating temp.
  • -5°C to 55°C / -20°C to 55°C with additional heater
  • Input voltage of the mains adapter
  • 100 - 240V
  • Length of power supply cable
  • 3M
  • Voltage supply
  • 12 V / 2A
  • Max. Power consumption
  • 10 watt
  • Fastening thread
  • Weight
  • 900 g
  • Dimensions in cm (H / W / D)
  • 10.3 / 7.5 / 23
  • SYSTEM STARTED
  • User administration
  • Yes
  • User groups
  • Administrator, User, Guest, Custom
  • Password protection
  • Yes
  • Supported OS
  • Windows, MacOS, Linux
  • Supported web browsers
  • Microsoft edge, Mozilla Firefox, Google chrome, Opera, Safari
  • Supported smartphones
  • IPhone, iPad, Android, Windows Phone 8, BlackBerry
Product type

CCTV camera

CCTV features

Motion detector

Power supply

PoE (Power over Ethernet)

Apple HomeKit

App compatibility

Yes

Transfer type

Wi-Fi

Width

7.5 cm

Height

10.3 cm

Depth

23 cm

Dim

(W x H x D) 7.5 x 10.3 x 23 cm

Weight

900 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415145 INSTAR INSTAR IN-9808 4K weiß 18002 Wi-Fi IP CCTV camera

Description

The IN-9808 4K in white redefines security with intelligent AI monitoring, a high-performance chipset and revised firmware for superior 4K Ultra HD monitoring. Whether to secure your home, business or office - this camera delivers uncompromising clarity and precision.
With the latest 2x2 MIMO WLAN technology (2.4 GHz & 5 GHz) and PoE IEEE 802.3af, it offers fast and flexible connectivity, while a LAN interface ensures additional reliability. Even in poor lighting conditions, all details remain visible through the improved night view.

Security comes first – the IN-9808 4K features HTTPS, WPA2 encryption and seamless integration with HomeKit, Alexa, Google Nest, RTSP, MQTT v5 and other platforms. Whether for real-time monitoring, AI-based alarms or motion detection - this camera offers the latest protection.

Bring your security system to the next level!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)