• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 561198 561198 Network switch 16 ports PoE

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

IC Intracom INT 561198 Switch 16-Port Gigabit Ethernet PoE+ Web-Managed

  • Power and data connection for up to 16 PoE network devices.
  • Saves installation costs through the transmission of data and power via the existing network cable
  • 10/100/1000 auto-sensing ports automatically detect the optimal network speed.
  • Two GBIC module slots (SFP)
  • IEEE 802.3at/af-compliant RJ45 PoE/PoE+ Outputs
  • Output power up to 30 watts per port
  • This text is machine translated.

Technical specifications

Product type

Network switch

IEEE 802.3af PoE

16

PoE ports

16

SFP ports

2 x

10/100/1000 Mbps ports

16 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

2500 g

Width

440 mm

Height

44 mm

Depth

208 mm

Type

561198

Interfaces

RJ45

SFP

Factory colour

Multicolour

Port

16 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1668750 Intellinet 561198 561198 Network switch 16 ports PoE

User & Safety Instructions

User & Safety Instructions 1668750 Intellinet 561198 561198 Network switch 16 ports PoE

Description

Features

  • PoE power budget 374 Watt
  • 36 Gbit/s switch fabric
  • Supports IEEE 802.3at and IEEE 802.3af-compliant PoE devices (Wireless Access Points, with VoIP telephones and IP cameras)
  • It supports IEEE 802.3at/af-detection as well as protection against short circuit, overload and voltage
  • All RJ45-Ports Support Auto-MDIX and NWay Auto-Negotiation
  • Corresponds to the specification IEEE 802.3az (energy-efficient Ethernet EEE).
  • PoE management includes PoE-port settings, priority, switch-on delay, switch-on schedule for the PoE device restart and PoE devices monitoring
  • SNMP management and remote monitoring (RMON)
  • SNMP V1, V2C, V3 with RMON groups 1, 2, 3 & 9
  • IPv4/v6 Dual Protocol
  • Supports VLAN (day and port-based)
  • Offers IEEE 802.1x port-based security
  • Supports Link Aggregation (trunking)
  • Supports Port based bandwidth control
  • Supports Port Mirroring
  • Supports two types of port-based and DSCP QoS:
  • Broadcast Storm Control with multicast packet rate settings
  • 512 KB buffer storage
  • Supports 8,000 MAC address entries
  • Supports Jumbo frames up to 9 KB
  • Supports Rapid Spanning Tree/Spanning Tree Protocol
  • Store-and-forward architecture
  • Full/half duplex mode
  • IEEE 802.3x flow control at full duplex
  • Configuration via Web Browser, Telnet or SSH
  • LEDs for power, Link/Activity and PoE
  • Two high-performance fans provide for perfect cooling and air circulation

Scope of delivery

  • 16-Port Gigabit Ethernet Switch with PoE+ Web-Managed 2 SFP ports
  • Manual
  • Power Cables
  • Manual
  • 19" mounting bracket

More interesting products

(*All information is plus legal VAT)