• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 67768ND FULL COMFORT-PLUSH AIRBED Airbed (L x W x H) 191 x 137 x 33 cm Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

272 kg

Factory colour

Grey

Dim

(L x W x H) 191 x 137 x 33 cm

Product type

Airbed

Width

137 cm

Height

33 cm

Length

191 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865499 Intex 67768ND FULL COMFORT-PLUSH AIRBED Airbed (L x W x H) 191 x 137 x 33 cm Grey

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)