• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00534932 Temperature limiter (W x H) 48 mm x 96 mm

1/5
Product type
Temperature limiter
No. of relay outputs
2
Mounting type
Panel-fit
Type
00534932
Dim
(W x H) 48 mm x 96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature limiter

Type

00534932

No. of relay outputs

2

Dim

(W x H) 48 mm x 96 mm

Height

96 mm

Width

48 mm

IP65

Manufacturer part #

00534932

Mounting type

Panel-fit

Weight

0.3696 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756434 Jumo 00534932 Temperature limiter (W x H) 48 mm x 96 mm

User & Safety Instructions

User & Safety Instructions 2756434 Jumo 00534932 Temperature limiter (W x H) 48 mm x 96 mm

Description

The freely programmable temperature limiter device according to DIN EN 14597 in the format 48 x 96 mm is designed for a voltage supply range from AC 110 to 240 V, 48 to 63 Hz, 5 VA. The measurement input can be freely configured for resistance thermometers, thermocouples as well as current and voltage signals. Temperature limiters and temperature monitors monitor thermal processes in plants to a set limit value. If this is exceeded, the inbuilt relay (with fuse) switches the system to an operationally safe state. The green OK LED goes out and the K1 LED lights up red. If the system comes back into the good range, the Reset key must be pressed during temperature limiter operation. It is configured as temperature monitor and resets itself automatically without external influence. When the temperature is set, the KV relay can emit a pre-alarm signal before reaching the threshold value, and its switch state is additionally displayed via the KV LED. The device is designed for installation in control panels and is wired by plug-in screw terminals with a cable cross-section of max. 2.5 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)