• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60001479 Bang-bang Twin thermostat Immersion probe 175 °C (max.) 10 A relay

1/3
Product type
Twin thermostat
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
175 °C
Outputs (thermostats)
10 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twin thermostat

Type

60001479

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

175 °C (max.)

Max. temperature reading

175 °C

Outputs (thermostats)

10 A relay

Sensor type

Immersion probe

Manufacturer part #

60001479

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756852 Jumo 60001479 Bang-bang Twin thermostat Immersion probe 175 °C (max.) 10 A relay

User & Safety Instructions

User & Safety Instructions 2756852 Jumo 60001479 Bang-bang Twin thermostat Immersion probe 175 °C (max.) 10 A relay

Description

Its impact-resistant housing with high-quality plastic cover and die-cast aluminum base makes the mechanical double thermostat very robust and can also be used under harsh conditions. The device consists of a temperature control and a safety temperature monitor (STW). Temperature setting of the thermostat is carried out on a scale with the aid of a setpoint. The desired shutdown temperature of the safety temperature monitor can be adjusted on a scale with the help of a screwdriver after the housing cover is removed. &Lt,br>,The temperature controller is characterized by a high switching point accuracy of +0/-1.5% in the upper scale third and has a switching difference (hysteresis) of about 3 to 4% of the scale range. It automatically switches back to its original status after reaching the switch-off point and after falling below the switch-off temperature by the value of the switching difference. &Lt,br>,The safety temperature monitor is characterized by a high switching point accuracy of +0/-5% in the upper scale third and has a switching difference (hysteresis) of about 4 to 6% of the scale range. It automatically switches back to its original status after reaching the switch-off point and after falling below the switch-off temperature by the value of the switching difference. In addition, the safety temperature monitor has a self-monitoring function so that the circuit of the STW is permanently opened when the measuring system is destroyed. The switching contact of the STW is then in the neutral position, so that no contacts are switched. Furthermore, the temperature of the sensor cools to approx. -20 °C of the circuit also opened, only when the temperature rises above approx. -20 °C the contact is closed again.<,br>,A decisive advantage is that no additional power supply is needed for measuring the temperature. The electrical connection is made by screw terminals directly at the micro switches in-built, which can directly switch a maximum permissible switching power of AC 230 Volt / 10 A. &Lt,br>,The measurement systems used work according to the fluid expansion principle and can be used without problems up to a maximum permissible sensor temperature of 175 °C. The dip tube made of nickel-plated brass has a diameter of 15 mm. It is attached by a thread G 1/2 Form A according to DIN 3852/2. The maximum ambient temperature on the housing (protection class IP54) is 80 °C.<,br>,The thermostat is very flexible and is used in the heating, air-conditioning and ventilation technology as well as in the plastics industry, equipment and machinery as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climate chambers. The device is approved according to DIN EN 14597 and DGRL and has an EAC approval.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)