• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik PURtronic Highflex Control lead 3 x 0.14 mm² Grey 213031400-1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 x
Cross section (each core)
0.14 mm²
Cable type
PURtronic Highflex
Outside Ø
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

106 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

PURtronic-D Highflex 3x0,14qmm, shielded

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Wire insulation: TPE-E (Hytrel®)
Product type

Control lead

No. of leads

3 x

Content

Sold per metre

Cross section (each core)

0.14 mm²

Cable features

Halogen-free

Oil-resistant

UV-resistant

highly flexible

PUR coating

Shielded

Cable type

PURtronic Highflex

Outside Ø

3.50 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

Yes

Manufacturer part #

213031400-1

Factory colour

Grey

Insulation material

Polyurethane

Insulation

PUR

Core layout

18 x 0.10 mm

Material (details)

Cu-strand, blk.

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Number-coded

No

Cross section

3 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

+20 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

213031400

Documents & Downloads

Datasheet

Datasheet 486528 Kabeltronik PURtronic Highflex Control lead 3 x 0.14 mm² Grey 213031400-1 Sold per metre

User & Safety Instructions

User & Safety Instructions 486528 Kabeltronik PURtronic Highflex Control lead 3 x 0.14 mm² Grey 213031400-1 Sold per metre

Description

Conductor: bare stranded copper wire · Structure of conductor: 18x0,10mm · Core diameter: approx. 0,80mm · Core insulation: TPE-E (Hytrel®), halogen-free · Color sequence: DIN 47100 · Winding: cores in layers · Shield: bare copper spiral shield · Jacket: PUR, halogen-free, grey sim. RAL 7001

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.39*

More interesting products

(*All information is plus legal VAT)