• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Bolide Classic 116100 Tubular motor 70 mm 100 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tubular motor Kaiser Nienhaus Bolide Classic 116100 100 Nm

  • Powerful 100 Nm-Motor
  • For large shutters and doors
  • For shutter shaft SW70

Technical specifications

Product type

Tubular motor

Suitable for shutter axle Ø

70 mm

Dim

(Ø x L) 70 mm x 595 mm

Weight

4000 g

Rotational speed

12 U/min

Length

595 mm

Max. current consumption

2.0 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

70 mm

Hub

Not required

Torque

100 Nm

Lead length

2.5 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355249 Kaiser Nienhaus Bolide Classic 116100 Tubular motor 70 mm 100 Nm

Information

Information 355249 Kaiser Nienhaus Bolide Classic 116100 Tubular motor 70 mm 100 Nm

Conformity certificate

Conformity certificate 355249 Kaiser Nienhaus Bolide Classic 116100 Tubular motor 70 mm 100 Nm

Description

Particularly strong tubular motor for particularly large shutters and doors with spindle cut-off.

This text is machine translated.

Features

  • For especially large PVC/ aluminum shutters and gates.

Scope of delivery

  • Tubular motor Bolide Classic
  • Incl. Adapter/catches SW 70
  • Incl. motor bearings.
  • User manual.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)