• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Electronic Junior 120000 Tubular motor set 60 mm 6 Nm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tubular motor set Electronic Junior 6 Nm

  • Motor head suitable for common clip bearings of other manufacturers (Somfy)Setting of the end points via adjustment switch or automaticallyCan be activated obstacle detection and freeze protectionEspecially quiet running

Technical specifications

  • Suitable for: PVC/ aluminum shutters up to 3.00 m²
Product type

Tubular motor set

Suitable for shutter axle Ø

60 mm

Dim

(Ø x L) 45 mm x 600 mm

Weight

2900 g

Rotational speed

17 U/min

Length

600 mm

Max. current consumption

0.6 A

Limit switched

electrical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

45 mm

Hub

Not required

Torque

6 Nm

Lead length

2.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640499 Kaiser Nienhaus Electronic Junior 120000 Tubular motor set 60 mm 6 Nm

Information

Information 640499 Kaiser Nienhaus Electronic Junior 120000 Tubular motor set 60 mm 6 Nm

Description

The tubular motor Junior Electronic impresses mainly through its unprecedented properties. The engine with its 6 Nm tension is not only extremely high-torque, but at the same time as well as noiseless. This is used in the series electronic through the patented and stand stable no brake, as well as maximum precision-crafted gear wheel sets. In addition, the motor via an antifreeze protection and which can be activated obstacle detection with reverser function.

This text is machine translated.

Features

  • Incl. antifreeze protection
  • A parallel connection option is available
  • Drive with high-precision wheel sets, robust, extremely long-lasting, runs quietly
  • Pluggable connection cable (2.5 m) for easy mounting, an advantage if servicing is required
  • Thermal cut-off.

Scope of delivery

  • Junior Electronic tubular motor, 6 Nm
  • Adapter/catches SW60
  • Motor
  • User manual.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)