Wireless tubular motor Kaiser Nienhaus Favorit Smart 140025 20 Nm
Motor head suitable for common clip bearings of other manufacturers (Somfy)Integrated WLAN and radio receiverAntifreeze protectionParticularly quiet running characteristicsOptional button connection
Technical specifications
For shutters up to 5 square meters
Duty cycle: 4 minutes
Cable strands/cross-section 5 x 0.75 mm
Follow-up distance: 3 degrees
Protection class IP44 (for "dry rooms")
Product type
Wireless tubular motor
Suitable for shutter axle Ø
60 mm
Motor power
161 W
Dim
(Ø x L) 45 mm x 670 mm
Rotational speed
15 U/min
Length
670 mm
Obstacle detection
Yes
Operating voltage
230 V
(Ø)
45 mm
Hub
Not required
Torque
20 Nm
Lead length
3 m
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2301523 Kaiser Nienhaus Favorit Smart 140025 Wireless tubular motor 60 mm 161 W 20 Nm
Description
The Favorit smart roller shutter drive is the new roller shutter drive on the market with integrated WLAN and radio receiver. The drive can be controlled directly with the mobile phone/tablet via WLAN with a hand-held transmitter of the radio Mercato series or a connectable button. It is an intelligent, electronic tubular motor for shutters up to 5 sqm With this roller shutter drive, the end points are set either via a programd hand-held transmitter or smartphone. The drive runs very quietly even under load. The torque is 20 Nm and the speed is 15 rpm. The motor is a total of 670 mm long and the motor sheath has a diameter of 45 mm. It fits in every 10mm square bearing (e.g. Becker, Elero) as well as in the popular star head clip bearing of well-known manufacturers (e.g. Somfy). The supply voltage is 230 V (50 Hz) and it is assigned to protection class IP 44. The roller shutter drive is supplied as standard with a 3 m connection cable and a finished box bearing for 10 mm square mounting. It is pre-adapted for an octagonal steel shaft with a wrench width of 60 mm. With the available accessories it can also be adapted for the octagonal steel shafts SW50 & SW70, as well as some round nuts.
This text is machine translated.
Features
Button connection: Potential-free
compatible with all Mercato radio 434 MHz bidirectional handheld transmitters and sensors.
The Favorit smart roller shutter drive is the new roller shutter drive on the market with integrated WLAN and radio receiver. The drive can be controlled directly with the mobile phone/tablet via WLAN with a hand-held transmitter of the radio Mercato series or a connectable button. It is an intelligent, electronic tubular motor for shutters up to 5 sqm With this roller shutter drive, the end points are set either via a programd hand-held transmitter or smartphone. The drive runs very quietly even under load. The torque is 20 Nm and the speed is 15 rpm. The motor is a total of 670 mm long and the motor sheath has a diameter of 45 mm. It fits in every 10mm square bearing (e.g. Becker, Elero) as well as in the popular star head clip bearing of well-known manufacturers (e.g. Somfy). The supply voltage is 230 V (50 Hz) and it is assigned to protection class IP 44. The roller shutter drive is supplied as standard with a 3 m connection cable and a finished box bearing for 10 mm square mounting. It is pre-adapted for an octagonal steel shaft with a wrench width of 60 mm. With the available accessories it can also be adapted for the octagonal steel shafts SW50 & SW70, as well as some round nuts.
This text is machine translated.
Features
Button connection: Potential-free
compatible with all Mercato radio 434 MHz bidirectional handheld transmitters and sensors.
Scope of delivery
Favorit smart roller shutter
Adapter/catch SW60
Engine mount.
What kind of Canopy & Shutter Drives are you looking for?