
Number
Highlights & Details
Cold device plug with locking
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V AC
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
PA130100BK
- Number of pins
2
- RoHS-compliant
Yes
- Type
IECLock
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 1414466 Kash PA130100BK IEC connector Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1414466 Kash PA130100BK IEC connector Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)
Certificate
Certificate 1414466 Kash PA130100BK IEC connector Plug, straight Total number of pins: 2 + PE 10 A Black 1 pc(s)



