• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NAC3F-TRUE1-S Socket part powerCON Socket Total number of pins: 2 + PE 16 A Black 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Socket part
Connector type
Socket
Total no. of pins
2 + PE
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Socket part

Connector type

Socket

Total no. of pins

2 + PE

Connection

Socket

Nominal voltage

250 V AC

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

NAC3F-TRUE1-S

Number of pins

2

Series

powerCON

Type

NAC3F-TRUE1-S

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402592 Neutrik NAC3F-TRUE1-S Socket part powerCON Socket Total number of pins: 2 + PE 16 A Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3402592 Neutrik NAC3F-TRUE1-S Socket part powerCON Socket Total number of pins: 2 + PE 16 A Black 1 pc(s) Piece

Description

The powerCON TRUE1 is a lockable power connector for harsh and demanding applications. It replaces device couplings wherever a very robust solution is required in combination with a locking device to ensure a safe power connection. The powerCON TRUE1 is a break capacity (CBC) connector series, i.e. it can be switched on or off under load or live.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)