• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEL 4124 Unicable LNB No. of participants: 24 LNB feed size: 40 mm incl. multiswitch Grey, White

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 165.00
-18 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein KEL 4124 Unicable LNB

  • For up to 24 participants

Technical specifications

Product type

Unicable LNB

No. of outputs

24 x

Participants

24

LNB feed size

40 mm

Features

incl. multiswitch

Factory colour

Grey

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545063 Kathrein KEL 4124 Unicable LNB No. of participants: 24 LNB feed size: 40 mm incl. multiswitch Grey, White

Description

The Kathrein-euro line unicable-feed system is suitable for satellite systems with up to 24 participants to supply.
It is intended for the reception of satellite in Ku-band, e. g. ASTRA, Eutelsat, Turksat or hispasat.
Suitable for parabolic reflector such as KEA 650 W/G/R, KEA 750W/G/R, KEA 850 W/G/R, KEA 1000 W/G/R.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.98€ 155.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)