
Number
Total (€ 439.00 / piece)
€ 439.00
incl. VAT
14-day return policy included
Highlights & Details
Kern DE300K50D Platform scales DE 300K50D Weight range 300 kg Readability 50 g, 100 g via PSU Silver
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Display: LCD backlit,
- Weight range
300 kg
- Product type
Platform scales
- Readability
50 g
100 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 403 x 522 x 83 mm
- Weight
16 kg
- Weight resolution
50/100 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
522 mm
- Height
83 mm
- Length
403 mm
- Reproducibility
0.05 kg
0.1 kg
- Type
DE300K50D
- Features
Calibratable
- Top plate (width)
522 mm
- Top plate (length)
403 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 126186 Kern DE300K50D Platform scales DE 300K50D Weight range 300 kg Readability 50 g, 100 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 126186 Kern DE300K50D Platform scales DE 300K50D Weight range 300 kg Readability 50 g, 100 g via PSU Silver
Information
Information 126186 Kern DE300K50D Platform scales DE 300K50D Weight range 300 kg Readability 50 g, 100 g via PSU Silver
Description
The platform scale is perfectly suitable for diverse uses due to its low weight and compact, flat design. The display unit can be set in any position: screwed on front, free standing on screwed to the wall. The AUTO OFF function switched on after 3 minutes is used to preserve the batteries.
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.
Hints
The scale has a readability of 50 g up to 150 kg, from 150 kg a readability of 100 g.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 502.99*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































