
Highlights & Details
Multi-platform scale DE 60K10DL
- PRE-TARE function for manual subtraction of the known weight of a container
- Freely programmable weighing unit
- Versatile positioning of the display unit
Technical specifications
- Display: LCD backlit,
- Ambient temperature: 5 °C - 35 °C
- Measuring range: max. 30 kg; 60 kg
- Reading ability d:10 g; 20 g
- Battery mode: 9V Block.
- Weight range
60 kg
- Product type
Platform scales
- Readability
10 g
20 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 403 x 522 x 83 mm
- Weight
16 kg
- Weight resolution
10/20 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
522 mm
- Height
83 mm
- Length
403 mm
- Reproducibility
0.01 kg
0.02 kg
- Type
DE60K10DL
- Features
Calibratable
- Top plate (width)
522 mm
- Top plate (length)
403 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 126181 Kern DE60K10DL Platform scales DE 60K10DL Weight range 60 kg Readability 10 g, 20 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 126181 Kern DE60K10DL Platform scales DE 60K10DL Weight range 60 kg Readability 10 g, 20 g via PSU Silver
Information
Information 126181 Kern DE60K10DL Platform scales DE 60K10DL Weight range 60 kg Readability 10 g, 20 g via PSU Silver
Conformity certificate
Conformity certificate 126181 Kern DE60K10DL Platform scales DE 60K10DL Weight range 60 kg Readability 10 g, 20 g via PSU Silver
Description
Features
- Background lit LC-Display, 25 mm digit height
- Display unit: IP65. Protects against dirt and water splashes
- Battery operation possible:
- AUTO OFF function.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 518.99*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































