Back-function for cable cross-sections up to 16 mm
Your hands stay clean due to the cable retraction
With strain relief mechanism
Cable extension length 3.5 m, or can be defined individually, depending on the cable weight
Easy to Set Up
Technical specifications
Cable extension length 3.5 m.
Retract force 2 kg ± 0.3 kg
For cable cross-sections up to 16 mm²
Product type
Bracket
Length
225 mm
Width
180 mm
Height
130 mm
Weight
1.8 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828505 Kern Liebers Wallbox Retractor Bracket
Description
The Wallbox Retractor from Kern LIEBERS is an automatic cable management system for charging cable from Wallbox. It ensures that the charging cable is automatically rolled up or stored in an orderly fashion after use. This makes it easy to avoid wear, pitfalls and dirt.
This text is machine translated.
Scope of delivery
1 x Wallbox retro tractor
Description
The Wallbox Retractor from Kern LIEBERS is an automatic cable management system for charging cable from Wallbox. It ensures that the charging cable is automatically rolled up or stored in an orderly fashion after use. This makes it easy to avoid wear, pitfalls and dirt.
This text is machine translated.
Scope of delivery
1 x Wallbox retro tractor
What kind of Electric Vehicle Charging Stations are you looking for?