• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934SRC-D LED wired Red Circular 3 mm 600 mcd 50 ° 20 mA 1.85 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
1.85 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.23
-35 %
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-934SRC-D

Factory colour

Red

Forward voltage U(F)

1.85 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

600 mcd

Wavelength

660 nm

Radiation angle

50°

Type (LEDs)

Water clear

Lens type

Circular

Content

1 pc(s)

Type

Clear

Casing

3 mm

Documents & Downloads

Datasheet

Datasheet 180158 Kingbright L-934SRC-D LED wired Red Circular 3 mm 600 mcd 50 ° 20 mA 1.85 V

User & Safety Instructions

User & Safety Instructions 180158 Kingbright L-934SRC-D LED wired Red Circular 3 mm 600 mcd 50 ° 20 mA 1.85 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.