• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke AE5071 AE5071 Insert Ferrules 0.5 up to 6 mm²

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insert

Manufacturer part #

AE5071

Range of uses

Ferrules

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area

0.5 up to 6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209163 Klauke AE5071 AE5071 Insert Ferrules 0.5 up to 6 mm²

Description

Suitable for wire-end sleeves according to DIN 46228-1 and DIN 46228-4. Square press and comb profile for optimum press results and compatibility.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)