• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER 2341501 Adhesive cutter yellow KCJ-1Y 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

2.3 mm

Factory colour

Yellow

Material

Plastic

No. of blades

2

Length

116 mm

Dim

(L x W x H) 116 x 32 x 3 mm

Features

Concealed blade

Weight

16 g

Content

1 pc(s)

Width

32 mm

Height

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369850 KLEVER 2341501 Adhesive cutter yellow KCJ-1Y 1 pc(s)

Description

Adhesive cutter yellow KCJ-1Y
Klever Kutter The original – Do not accept replacement products!
Security and comfort:
The compact, structured grip with a narrow profile allows effortless cutting in a variety of applications.
The covered blade prevents damage to cut and protects against damage to goods.
Made of advanced plastic polymers and a blade made of high quality carbon steel for outstanding strength and durability.
Blade openings on both sides double the use.
Available in clearly visible colors
Both sides
Disposable.
Made in USA.
LxWxH = 116x32x3 mm
With 2.3 mm blade opening

This text is machine translated.

More interesting products

(*All information is plus legal VAT)