• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KLEVER 2342312 Klever Xchange, yellow with blade head 30 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Factory colour

Yellow

Material

Plastic

No. of blades

2

Length

175 mm

Dim

(L x W x H) 175 x 38 x 10 mm

Features

Concealed blade

Weight

36.4 g

Content

1 pc(s)

Width

38 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369854 KLEVER 2342312 Klever Xchange, yellow with blade head 30 1 pc(s)

Description

- The retractable blade reduces the risk of cuts and damage to goods.
- Cuts cartons, films, adhesive tape and thousands of other applications.
- Ergonomic "soft touch" handle reduces hand fatigue and strain.
- Innovative metal band splitter
- Advanced plastic polymers - soft grip.
- Highest level of safety.
- Exchangeable, replaceable head.

Made in USA
LxWxH = 175x38x10mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)