
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Micro LED fairy lights
- For outdoor use
- 180 colorful LEDs
Technical specifications
- Use
Outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
180
- Colour
Multi-colour
- Feed length
5 m
- Light spacing
7 cm
- Illuminated length
5.53 m
- Cable colour
Black
IP44
n.rel.
- Energy consumption
3 kWh/1000h
- Operating voltage
230 V
- Product type
Micro holiday lights
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280951 Konstsmide 3632-500 Micro holiday lights Outside mains-powered No. of bulbs 180 LED (monochrome) Multi-colour Illuminate
Description
Simply magical! You cannot make trees, shrubs or other garden elements more effective. If this high-quality micro-LED light chain from the quality house with the stars shines around the bet, everyone knows: Now the most beautiful time of winter has begun, Christmas can come! Look forward to an atmospheric Advent season – again every year, because you and your loved ones will enjoy this long-lasting quality product from Konstsmide. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Micro LED fairy lights
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.96*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































