
Konstsmide 3647-110 Micro holiday lights Outside EEC: F (A - G) mains-powered No. of bulbs 800 LED (monochrome) Warm whi
EAN:
Part number:
Item no:
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
Micro LED fairy lights
- For outdoor use
- 800 warm white LED
Technical specifications
- Use
Outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
800
- Colour
Warm white
- Feed length
5 m
- Light spacing
7 cm
- Illuminated length
55.93 m
- Cable colour
Black
IP44
F (A - G)
- Energy consumption
3 kWh/1000h
- Operating voltage
230 V
- Product type
Micro holiday lights
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280953 Konstsmide 3647-110 Micro holiday lights Outside EEC: F (A - G) mains-powered No. of bulbs 800 LED (monochrome) Warm whi
Description
Simply magical! You cannot make trees, shrubs or other garden elements more effective. If this high-quality multi-function micro-light chain from the quality house with the stars shines around the bet, everyone knows: Now the most beautiful time of winter has begun! This LED product for outdoor use from the Konstsmide quality house is not only a sparkling highlight for every festive decoration, but also a small technological wonder. Equipped with 8 functions, control unit and memory function, this lamp chain offers all the comfort one would like for a high-quality outdoor decoration. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Micro LED fairy lights
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 103.96*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































