• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7911-310 7911-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Silver-grey

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 81.99
-49 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor wall lamp Imola Up & Down

  • Power= 6 W Total luminous flux= 460.00 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3 W

6 W

3000 K

Colour

Warm white

460.00 lm

Total luminous flux

460.00 lm

Light features

Indirect light emission

Top and bottom light emission

Protection class

I

IP44

Factory colour

Silver-grey

Material

Acrylic glass

Weight

521 g

Dim

(L x W x H) 55 mm x 9 cm x 17 cm

G (A - G)

Recess diameter

0 mm

Light bulb included

Yes

Width

9 cm

Height

17 cm

Length

55 mm

Depth

6.5 cm

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806649 Konstsmide 7911-310 7911-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Silver-grey

Description

Scope of delivery

  • LED outdoor wall lamp · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)