
1/6
LED outdoor wall light
Square
230 V
2
LED (monochrome)
Built-in LED
3 W
6 W
3000 K
Warm white
230.00 lm
460 lm
Top and bottom light emission
Adjustable light emission
I
IP54
Anthracite
Aluminium
0.95 kg
(L x W x H) 110.00 mm x 13 cm x 13.5 cm
G (A - G)
0 mm
Yes
13 cm
13.5 cm
110.00 mm
11 cm
No
90°
not relevant
User & Safety Instructions 1341928 Konstsmide Cremona 7959-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Anthracite
User & Safety Instructions 1341928 Konstsmide Cremona 7959-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Anthracite