• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Monza 7900-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 3 W Aluminium

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 97.99
-20 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor wall lamp Monza

  • Power= 3 W Total luminous flux= 167 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3 W

3 W

3000 K

Colour

Warm white

Total luminous flux

167 lm

Light features

Indirect light emission

Incl. diffusor

IP44

Factory colour

Aluminium

Material

Aluminium

Weight

625 g

Dim

(W x H x D) 9 x 9 x 8 cm

G (A - G)

Light bulb included

Yes

Width

9 cm

Height

9 cm

Depth

8 cm

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806646 Konstsmide Monza 7900-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 3 W Aluminium

Description

Scope of delivery

  • LED outdoor wall lamp · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)