• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Monza Small 7900-800 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 3 W Bronze

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 115.00
-30 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor LED wall lamp Monza effect Small

  • Indirect light emission
  • Incl. diffusor

Technical specifications

Product type

LED outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3 W

3 W

3000 K

Colour

Warm white

160.00 lm

Total luminous flux

167 lm

Light features

Indirect light emission

Incl. diffusor

Protection class

I

IP54

Factory colour

Bronze

Material

Aluminium

Weight

0.48 kg

Dim

(L x W x H) 80.00 mm x 9 cm x 9 cm

G (A - G)

Recess diameter

0 mm

Light bulb included

Yes

Width

9 cm

Height

9 cm

Length

80.00 mm

Depth

8 cm

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193824 Konstsmide Monza Small 7900-800 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 3 W Bronze

Description

The outdoor LED wall lamp provides not only through their coloring for a highlight in your home. The indirect lighting to the back ensures a breathtaking play of light to the wall of your house. A lamp with many rays of light looks like a small sun into your home.
The diffuser glass on the front of the lamp round off this.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)