• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Remo 7924-310 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 6 W Silver-grey, Transparen

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 92.99
-47 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wall lamp San Remo

  • Power= 6 W Total luminous flux= 210 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

6

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

6 W

3000 K

Colour

Warm white

Total luminous flux

210 lm

IP54

Factory colour

Silver-grey

Transparent

Material

Aluminium

Polycarbonate (PC)

Dim

(W x H x D) 14 x 14 x 11 cm

F (A - G)

Light bulb included

Yes

Width

14 cm

Height

14 cm

Depth

11 cm

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 548566 Konstsmide Remo 7924-310 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 6 W Silver-grey, Transparen

Description

With this wall lamp insert a HIGHTLIGHT in your garden. In addition to the modern design, the wall light also enough light for illuminating dark corners.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light
  • Fixings
  • User manual
  • Light bulb.

More interesting products

(*All information is plus legal VAT)