• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 565256009 Wet room switch product range Circuit breaker Nautic Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

On/off switch 2-pin

  • Water proof (IP44)All sockets with increased touch protectionHigh-quality thermoplastic material

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

Nautic

IP44

Switch type function

Circuit breaker

Factory colour

Grey

Nominal current

10 A

Material

PVC

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

Grey

TRUE

Push-in clamp

Untreated

0 mm

16 A

Thermoplastic

Plastic

Mounting with claw and screw

7035

IK00

Glossy

IP44

75 mm

75 mm

58 mm

1

FALSE

34

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522175 Kopp 565256009 Wet room switch product range Circuit breaker Nautic Grey 1 pc(s)

Description

The surface-mounted switch program Nautic offers reliable technology and attractive design for cellars, workshop and garage. Different two-way combinations provide in addition to the simple devices all possibilities for flexible use.

This text is machine translated.

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)