• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 822012016 Surface-mount Motion detector 270 ° White IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

270°

10 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

1000 W

Switching capacity (light bulbs)

1000 W

Time settings

6 s - 10 h min

Factory colour

White

IP44

Operating temperature

-20 - 45 °C

Length

80 mm

Width

63 mm

Height

129 mm

Dim

(L x W x H) 80 x 63 x 129 mm

Surface mounted (plaster)

White

80

Movement sensor

FALSE

129 mm

63 mm

Untreated

AC

8 A

Plastic

IK00

230-230 V

IP44

FALSE

Glossy

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1933565 Kopp 822012016 Surface-mount Motion detector 270 ° White IP44

User & Safety Instructions

User & Safety Instructions 1933565 Kopp 822012016 Surface-mount Motion detector 270 ° White IP44

More interesting products

(*All information is plus legal VAT)