• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0319 160.0319 Ramp (L x W x H) 950 x 340 x 265 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 950 x 340 x 265 mm

Product type

Ramp

Weight

7900 g

Width

340 mm

Height

265 mm

Content

2 pc(s)

Length

950 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738361 KS Tools 160.0319 160.0319 Ramp (L x W x H) 950 x 340 x 265 mm

Description

• Rugged welded, stable and painted steel construction• For flexible use• up to 1t single or 2t load capacity in pairs• Design with 225 mm travel width• Supplied as a pair• For all common cars and vans

This text is machine translated.

What kind of Traffic Safety are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)