• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0208 Electrician's level incl. magnet

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrician's level

Features

incl. magnet

Material

Plastic

Material properties

magnetic

Width

60 mm

Height

60 mm

Dim

(W x H) 60 mm x 60 mm

Weight

110 g

Type

300.0208

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699904 KS Tools 300.0208 Electrician's level incl. magnet

Conformity certificate

Conformity certificate 2699904 KS Tools 300.0208 Electrician's level incl. magnet

More interesting products

(*All information is plus legal VAT)