• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000288 300.0288 Try square

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Try square

Accuracy

GG 2

Material

Tool steel

Length

500 mm

Height

40 mm

Weight

2300 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

3000288

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698733 KS Tools 3000288 300.0288 Try square

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)