• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.6025 330.6025 HSS-G-Co 5 Metal twist drill bit set 2.5 mm Total length 43.0 mm DIN 1897 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
2.5 mm
Content
10 pc(s)
Material
HSS-G-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 1897 type N, DIN 1412 C Weight 15 gApplication area Material: Steel, cast steel, cast iron Total length L1 in mm: 43.0 mmPart length L2 in mm: 14.0 mmDiameter D 2.5 mmColour: Gold Surface: Other Cutting direction: Right Cutting material HSS-G Co 5 Span length 29 mmPeak angle 135° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 1897

Drill hole Ø

2.5 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS-G-Co 5

Material suitability

Metal

Working length

14 mm

Total length

43.0 mm

Weight

15 g

Length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697392 KS Tools 330.6025 330.6025 HSS-G-Co 5 Metal twist drill bit set 2.5 mm Total length 43.0 mm DIN 1897 10 pc(s)

Description

DIN 1897 type Nright-handed cuttingCone-shaped section as tip grindingFrom 3 mm Cross polished section to DIN 1412 C135° tip angle20 - 30° spiral angleGolden brown surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 1100 N/mm² strength, rust and acid-resistant steel, V2A, V4A, gray and tempered cast iron.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)