• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.6043 330.6043 HSS-G-Co 5 Metal twist drill bit set 4.3 mm Total length 58.0 mm rust-proof DIN 1897 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
4.3 mm
Content
10 pc(s)
Material
HSS-G-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 1897 type N, DIN 1412 C Weight 55 gApplication area Material: Steel, cast steel, cast iron Total length L1 in mm: 58.0 mmPart length L2 in mm: 24.0 mmDiameter D 4.3 mmColour: Gold Surface: Other Cutting direction: Right Cutting material HSS-G Co 5 Span length 34 mmPeak angle 135° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 1897

Drill hole Ø

4.3 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS-G-Co 5

Material properties

rust-proof

Material suitability

Metal

Tensile strength (max.)

1100 N/mm²

Working length

24 mm

Total length

58.0 mm

Weight

55 g

Length

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697398 KS Tools 330.6043 330.6043 HSS-G-Co 5 Metal twist drill bit set 4.3 mm Total length 58.0 mm rust-proof DIN 1897 10 pc(s)

Description

DIN 1897 type Nright-handed cuttingCone-shaped section as tip grindingFrom 3 mm Cross polished section to DIN 1412 C135° tip angle20 - 30° spiral angleGolden brown surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 1100 N/mm² strength, rust and acid-resistant steel, V2A, V4A, gray and tempered cast iron.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)